- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- B1121AA-ND3G-8X-50
B1121AA-ND3G-8X-50
Amphenol RF
RF / Coaxial Connector - BNC Coaxial - Straight Plug - Crimp - 50 ohm - RG8X - Belden 7808A - LMR-240.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Connector - BNC Coaxial - Straight Plug - Crimp - 50 ohm - RG8X - Belden 7808A - LMR-240.
Search Keywords: B1121AAND3G8X50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B1121AA-ND3G-8X-50
-
Alias/AKA:112533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,358
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$2.87
50
$2.31
250
$2.05
500
$1.98
1,000
$1.88
2,500 +
$1.87
Click for Quote
Log in
to unlock special pricing