- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- B1121A9-NT15G-735A-75
B1121A9-NT15G-735A-75
Amphenol RF
RF Connector BNC Straight Crimp Plug for 735A True 75 Ohm for HD SDI Video Applications
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Crimp Plug for 735A True 75 Ohm for HD SDI Video Applications
Search Keywords: B1121A9NT15G735A75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B1121A9-NT15G-735A-75
-
Alias/AKA:112950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
10
$3.06
50
$2.92
100
$2.86
250
$2.78
500
$2.41
1,000
$2.07
2,500
$2.02
5,000 +
$1.81
Click for Quote
Log in
to unlock special pricing