- Home ›
- All Products›
- B1121A1-077-NT3G-75
B1121A1-077-NT3G-75
Amphenol RF
Amphenol RF Connector BNC Straight Crimp Plug Mogami 26AWG 75 Ohm Primary Part Number: B1121A1-077-NT3G-75 with...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF Connector BNC Straight Crimp Plug Mogami 26AWG 75 Ohm Primary Part Number: B1121A1-077-NT3G-75 with...
Search Keywords: B1121A1077NT3G75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B1121A1-077-NT3G-75
-
Alias/AKA:112721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
31
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$15.74
25
$9.49
50
$8.70
100
$7.67
250
$7.43
500
$7.35
1,000
$7.19
2,500 +
$7.17
Click for Quote
Log in
to unlock special pricing