- Home ›
- All Products›
- B1112A6-NT3G-735A-75
Amphenol RF
B1112A6-NT3G-735A-75
RF Connector BNC Right Angle Crimp Plug for 735A 75 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector BNC Right Angle Crimp Plug for 735A 75 Ohm
Search Keywords: B1112A6NT3G735A75
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:B1112A6-NT3G-735A-75
-
Alias/AKA:112962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is B1112A6-NT3G-735A-75 RoHS compliant?
Yes, B1112A6-NT3G-735A-75 is RoHS compliant.
What is the lead time for B1112A6-NT3G-735A-75?
The standard lead time for B1112A6-NT3G-735A-75 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$13.508
25
$12.280
50
$9.210
75
$8.600
100 +
$8.420
Click for Quote
Log in
to unlock special pricing