- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- ATS-2M2F-03DB2W
Amphenol RF
ATS-2M2F-03DB2W
RF Attenuator N-Type Jack to N-Type Plug Attenuator 03 dB 2W
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Attenuator N-Type Jack to N-Type Plug Attenuator 03 dB 2W
Search Keywords: ATS2M2F03DB2W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:ATS-2M2F-03DB2W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Jack to Plug
-
Body Finish:Passivated
-
Attenuation:3
-
Body Material:Stainless Steel
Product Guides
+
Frequently Asked Questions
Is ATS-2M2F-03DB2W RoHS compliant?
Yes, ATS-2M2F-03DB2W is RoHS compliant.
What is the lead time for ATS-2M2F-03DB2W?
The standard lead time for ATS-2M2F-03DB2W is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
65
can ship
MOQ for out of Stock Qty:
3
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$113.49
3
$112.37
5
$111.28
8
$111.00
10 +
$91.45
Click for Quote
Log in
to unlock special pricing