Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

ATS-1M1F-02DB2W

RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 2 dB 2W

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 2 dB 2W
Search Keywords: ATS1M1F02DB2W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: ATS-1M1F-02DB2W
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Finish: Passivated
Body Material: Stainless Steel
Configuration: Jack to Plug
Attenuation: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ATS-1M1F-02DB2W RoHS compliant?
Yes, ATS-1M1F-02DB2W is RoHS compliant.
What is the lead time for ATS-1M1F-02DB2W?
The standard lead time for ATS-1M1F-02DB2W is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
1 can ship
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$74.11
5
$73.26
10
$64.99
25
$56.28
50
$50.28
100
$48.39
250 +
$48.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!