- Home ›
- All Products›
- RF & Microwave ›
- Attenuators ›
- Fixed Attenuators ›
- ATS-1M1F-01DB2W
Amphenol RF
ATS-1M1F-01DB2W
RF Attenuator SMA Jack to SMA Plug Fixed Attenuator 1 dB 2W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:ATS-1M1F-01DB2W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:1
-
Body Finish:Passivated
-
Configuration:Jack to Plug
-
Body Material:Stainless Steel