- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-SMAP-AFIF
APH-SMAP-AFIF
Amphenol RF
Conn AFI-SMA Adapter PL/F 0Hz to 3GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn AFI-SMA Adapter PL/F 0Hz to 3GHz 50Ohm ST Gold
Search Keywords: APHSMAPAFIF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-SMAP-AFIF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:AFI-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:14.23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$68.73
5
$47.72
25
$41.70
50
$39.58
100
$37.16
250
$32.87
500 +
$32.79
Click for Quote
Log in
to unlock special pricing