- Home ›
- All Products›
- APH-SMAJ-NJ
APH-SMAJ-NJ
Amphenol RF
Conn SMA-Type N Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-Type N Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold
Search Keywords: APHSMAJNJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-SMAJ-NJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$15.77
25
$13.01
50
$12.73
100
$11.83
250
$11.34
500
$11.31
1,000 +
$11.28
Click for Quote
Log in
to unlock special pricing