- Home ›
- All Products›
- APH-SMAJ-BNCP
APH-SMAJ-BNCP
Amphenol RF
Conn BNC-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-SMA Adapter PL/RCP 0Hz to 4GHz 50Ohm ST Gold Over Copper
Search Keywords: APHSMAJBNCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-SMAJ-BNCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$12.43
50
$12.04
75
$11.92
100 +
$11.43
Click for Quote
Log in
to unlock special pricing