- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-NP-HDBNCJ
APH-NP-HDBNCJ
Amphenol RF
Conn Type N-BNC Adapter 0Hz to 4GHz 75Ohm ST PL/F Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-BNC Adapter 0Hz to 4GHz 75Ohm ST PL/F Gold Bag
Search Keywords: APHNPHDBNCJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-NP-HDBNCJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N-BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 100 °C
-
Dimension:35.22 x 20.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$145.508
7
$132.280
13
$87.660
19
$71.220
25 +
$69.800
Click for Quote
Log in
to unlock special pricing