- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-NJ-TNCJ
Available Replacements
Amphenol RF
APH-NJ-TNCJ
Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Type N-TNC Adapter 0Hz to 11GHz 50Ohm ST RCP/RCP Gold
Search Keywords: APHNJTNCJ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | APH-NJ-TNCJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N-TNC Adapter |
| Gender: | F/F |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is APH-NJ-TNCJ discontinued?
Yes, APH-NJ-TNCJ from Amphenol Rf is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces APH-NJ-TNCJ?
The recommended replacement for APH-NJ-TNCJ is 242132 from Amphenol RF, available from OnlineComponents.com.
Is APH-NJ-TNCJ RoHS compliant?
Yes, APH-NJ-TNCJ is RoHS compliant.
What is the lead time for APH-NJ-TNCJ?
The standard lead time for APH-NJ-TNCJ is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.