- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-NJ-MCXJ
Amphenol RF
APH-NJ-MCXJ
Conn Type N-MCX Adapter 0Hz to 6GHz 50Ohm ST Panel Mount F/F Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-NJ-MCXJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type N-MCX Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-40 to 125 °C
-
Dimension:31.72 x 22.23 mm