APH-HDBNCP-T
Amphenol RF
HD-BNC Plug Termination 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HD-BNC Plug Termination 75 Ohm
Search Keywords: APHHDBNCPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-HDBNCP-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:22.34 x 7.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Manufacturer Stock:
87
can ship
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$40.68
5
$36.57
10
$36.47
25
$34.59
50
$32.83
100
$27.70
250 +
$26.69
Click for Quote
Log in
to unlock special pricing