- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-HDBNCJ-SMAJ
APH-HDBNCJ-SMAJ
Amphenol RF
Conn BNC-SMA Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC-SMA Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Gold
Search Keywords: APHHDBNCJSMAJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-HDBNCJ-SMAJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-SMA Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$51.854
25
$47.140
50
$29.010
75
$22.960
100 +
$22.510
Click for Quote
Log in
to unlock special pricing