- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-HDBNCJ-J
Amphenol RF
APH-HDBNCJ-J
Conn BNC Adapter F/F 0Hz to 3GHz 75Ohm ST Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn BNC Adapter F/F 0Hz to 3GHz 75Ohm ST Gold Bag
Search Keywords: APHHDBNCJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-HDBNCJ-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.3 x 7 mm
Frequently Asked Questions
Is APH-HDBNCJ-J RoHS compliant?
Yes, APH-HDBNCJ-J is RoHS compliant.
What is the lead time for APH-HDBNCJ-J?
The standard lead time for APH-HDBNCJ-J is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Manufacturer Stock:
284
can ship
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$52.57
5
$51.96
10
$44.16
25
$41.17
50
$39.22
100
$37.36
250 +
$34.94
Click for Quote
Log in
to unlock special pricing