- Home ›
- All Products›
- APH-BNCP-TNCJ
APH-BNCP-TNCJ
Amphenol RF
Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST PL/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST PL/RCP Gold
Search Keywords: APHBNCPTNCJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-BNCP-TNCJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
25
$16.89
50
$16.36
75
$15.69
100 +
$15.53
Click for Quote
Log in
to unlock special pricing