- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-BNCP-HDBNCP
APH-BNCP-HDBNCP
Amphenol RF
Conn BNC Adapter PL/PL 0Hz to 3GHz 75Ohm ST Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter PL/PL 0Hz to 3GHz 75Ohm ST Gold Bag
Search Keywords: APHBNCPHDBNCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-BNCP-HDBNCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:28.49 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$48.598
7
$44.180
13
$35.680
19
$34.180
25 +
$33.500
Click for Quote
Log in
to unlock special pricing