- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- APH-BNCJ-HDBNCJ
Amphenol RF
APH-BNCJ-HDBNCJ
Conn BNC Adapter RCP/PL 0Hz to 4GHz 75Ohm ST Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:APH-BNCJ-HDBNCJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.7 x 12 mm