- Home ›
- All Products›
- AMCM-SMAM-3GT30G-50
AMCM-SMAM-3GT30G-50
Amphenol RF
Conn SMA-AMC Adapter 0Hz to 6GHz 50Ohm ST PL/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn SMA-AMC Adapter 0Hz to 6GHz 50Ohm ST PL/RCP Gold
Search Keywords: AMCMSMAM3GT30G50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AMCM-SMAM-3GT30G-50
-
Alias/AKA:242212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
368
can ship
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$29.84
5
$27.93
10
$27.11
25
$26.02
50
$25.20
100
$24.38
250 +
$23.30
Click for Quote
Log in
to unlock special pricing