- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- AD-TNCJTNCJ-1
AD-TNCJTNCJ-1
Amphenol RF
Conn TNC Adapter 0Hz to 18GHz 50Ohm ST RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn TNC Adapter 0Hz to 18GHz 50Ohm ST RCP/RCP Gold
Search Keywords: ADTNCJTNCJ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AD-TNCJTNCJ-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight3728
-
Body Plating:Nickel3729
-
Body Material:Brass3727
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$53.14
5
$47.42
10
$46.00
25
$44.03
50
$38.92
100
$33.63
250 +
$33.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT