- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- AD-SMAPSMPP-1
AD-SMAPSMPP-1
Amphenol RF
Conn SMA-SMP Adapter 0Hz to 26.5GHz 50Ohm ST PL/PL Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA-SMP Adapter 0Hz to 26.5GHz 50Ohm ST PL/PL Gold
Search Keywords: ADSMAPSMPP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AD-SMAPSMPP-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight3728
-
Body Material:Brass3727
-
Body Plating:Gold3729
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
7
$140.72
13
$93.26
19
$75.78
25 +
$74.26
Click for Quote
Log in
to unlock special pricing