- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- AD-NPNP-2
AD-NPNP-2
Amphenol RF
Conn Type N Adapter 0Hz to 18GHz 50Ohm ST PL/PL Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N Adapter 0Hz to 18GHz 50Ohm ST PL/PL Silver
Search Keywords: ADNPNP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AD-NPNP-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight3728
-
Body Plating:White Bronze3729
-
Body Material:Brass3727
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$113.98
13
$75.54
19
$61.38
25 +
$60.15
Click for Quote
Log in
to unlock special pricing