- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- AD-NPMCXJ-2
AD-NPMCXJ-2
Amphenol RF
Conn Type N-MCX Adapter 0Hz to 12GHz 75Ohm ST PL/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-MCX Adapter 0Hz to 12GHz 75Ohm ST PL/RCP Gold
Search Keywords: ADNPMCXJ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AD-NPMCXJ-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight3728
-
Body Material:Brass3727
-
Body Plating:Nickel3729
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$152.042
7
$138.220
13
$91.600
19
$74.420
25 +
$72.940
Click for Quote
Log in
to unlock special pricing