Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

AD-NJNJ-2

Conn Type N Adapter 0Hz to 18GHz 50Ohm ST RCP/RCP Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Type N Adapter 0Hz to 18GHz 50Ohm ST RCP/RCP Silver
Search Keywords: ADNJNJ2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: AD-NJNJ-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Brass3727
Body Orientation: Straight3728
Body Plating: White Bronze3729
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AD-NJNJ-2 RoHS compliant?
Yes, AD-NJNJ-2 is RoHS compliant.
What is the lead time for AD-NJNJ-2?
The standard lead time for AD-NJNJ-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
Manufacturer Stock:
13 can ship
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$77.41
5
$72.92
10
$70.99
20
$69.05
50
$61.40
100 +
$53.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!