- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- AD-NJMCXJ-2
AD-NJMCXJ-2
Amphenol RF
Conn Type N-MCX Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP Gold Single
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N-MCX Adapter 0Hz to 6GHz 50Ohm ST RCP/RCP Gold Single
Search Keywords: ADNJMCXJ2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AD-NJMCXJ-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight3728
-
Body Material:Brass3727
-
Body Plating:Nickel3729
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
80
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$66.61
13
$53.80
19
$51.53
25 +
$50.50
Click for Quote
Log in
to unlock special pricing