- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- AD-NJBNCJ-1
Amphenol RF
AD-NJBNCJ-1
Conn BNC-Type N Adapter 0Hz to 12GHz 75Ohm ST RCP/RCP Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AD-NJBNCJ-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight3728
-
Body Material:Brass3727
-
Body Plating:Nickel3729