- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- AD-HDBNJMCP-12G
AD-HDBNJMCP-12G
Amphenol RF
Conn HD-BNC-MCX Adapter 0Hz to 12GHz 75Ohm ST RCP/PL Gold Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn HD-BNC-MCX Adapter 0Hz to 12GHz 75Ohm ST RCP/PL Gold Bag
Search Keywords: ADHDBNJMCP12G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AD-HDBNJMCP-12G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight3728
-
Body Material:Brass3727
-
Body Plating:Nickel3729
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
7
$46.29
13
$37.38
19
$35.81
25 +
$35.09
Click for Quote
Log in
to unlock special pricing