- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- AD-4310JNJ-1
AD-4310JNJ-1
Amphenol RF
Conn 4.3/10-Type N Adapter 0Hz to 3GHz 50Ohm ST F/F Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn 4.3/10-Type N Adapter 0Hz to 3GHz 50Ohm ST F/F Silver
Search Keywords: AD4310JNJ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AD-4310JNJ-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Plating:Albaloy3729
-
Body Material:Brass3727
-
Body Orientation:Straight3728
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$59.02
5
$52.66
10
$51.09
25
$44.29
50
$38.71
100
$37.68
250 +
$37.18
Click for Quote
Log in
to unlock special pricing