- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- AD-4310J225P-1
AD-4310J225P-1
Amphenol RF
Conn 2.2/5-4.3/10 Adapter 0Hz to 6GHz 50Ohm ST M/F Silver Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn 2.2/5-4.3/10 Adapter 0Hz to 6GHz 50Ohm ST M/F Silver Bag
Search Keywords: AD4310J225P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:AD-4310J225P-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Brass3727
-
Body Orientation:Straight3728
-
Body Plating:Albaloy3729
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
129
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$54.57
13
$44.08
19
$42.22
25 +
$41.38
Click for Quote
Log in
to unlock special pricing