- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-850-166-036
95-850-166-036
Amphenol RF
BNC Straight Plug to BNC Straight Plug on Belden 1694A 36 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
BNC Straight Plug to BNC Straight Plug on Belden 1694A 36 inches
Search Keywords: 95850166036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-850-166-036
-
Alias/AKA:095-850-166-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$31.09
5
$29.08
10
$27.74
25
$26.91
50
$23.33
100
$20.42
250 +
$17.91
Click for Quote
Log in
to unlock special pricing