- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-850-165-048
Amphenol RF
95-850-165-048
BNC Straight Plug to BNC Straight Plug on Belden 1505A 48 inches
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BNC Straight Plug to BNC Straight Plug on Belden 1505A 48 inches
Search Keywords: 95850165048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-850-165-048
-
Alias/AKA:095-850-165-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 95-850-165-048 RoHS compliant?
Yes, 95-850-165-048 is RoHS compliant.
What is the lead time for 95-850-165-048?
The standard lead time for 95-850-165-048 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$31.19
5
$29.18
10
$27.83
25
$27.00
50
$25.84
100
$24.78
250 +
$24.12
Click for Quote
Log in
to unlock special pricing