- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-850-157-024
Amphenol RF
95-850-157-024
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 24 inches
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 24 inches
Search Keywords: 95850157024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-850-157-024
-
Alias/AKA:095-850-157-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 95-850-157-024 RoHS compliant?
Yes, 95-850-157-024 is RoHS compliant.
What is the lead time for 95-850-157-024?
The standard lead time for 95-850-157-024 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$53.031
7
$48.210
13
$38.940
19
$37.300
25 +
$36.560
Click for Quote
Log in
to unlock special pricing