- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-850-157-018
95-850-157-018
Amphenol RF
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 18 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1694A 18 inches
Search Keywords: 95850157018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-850-157-018
-
Alias/AKA:095-850-157-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$49.126
7
$44.660
13
$36.070
19
$34.550
25 +
$33.860
Click for Quote
Log in
to unlock special pricing