- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-850-156-120
Amphenol RF
95-850-156-120
HD-BNC Straight Plug to 1.0/2.3 Straight Plug on Belden 1505A 120 inches
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-850-156-120
-
Alias/AKA:095-850-156-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1