- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-666-44882-2
95-666-44882-2
Amphenol RF
HD-BNC Straight Plug to BNC Straight Jack on Belden 1694A 12 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
HD-BNC Straight Plug to BNC Straight Jack on Belden 1694A 12 in
Search Keywords: 95666448822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-666-44882-2
-
Alias/AKA:095-666-44882-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$58.201
7
$52.910
13
$42.740
19
$40.940
25 +
$40.120
Click for Quote
Log in
to unlock special pricing