- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 95-666-44882-1
Amphenol RF
95-666-44882-1
HD-BNC Straight Plug to BNC Straight Jack on Belden 1694A 6 in
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HD-BNC Straight Plug to BNC Straight Jack on Belden 1694A 6 in
Search Keywords: 95666448821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:95-666-44882-1
-
Alias/AKA:095-666-44882-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 95-666-44882-1 RoHS compliant?
Yes, 95-666-44882-1 is RoHS compliant.
What is the lead time for 95-666-44882-1?
The standard lead time for 95-666-44882-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$51.38
5
$51.25
7
$51.12
13
$41.29
19
$39.55
25 +
$38.76
Click for Quote
Log in
to unlock special pricing