help desk software
Image is representational - see mfr. specs

953-102-5001

Amphenol RF

Conn ST Multimode Simplex PL ST Cable Mount 3mm 0.35dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn ST Multimode Simplex PL ST Cable Mount 3mm 0.35dB
Search Keywords: 9531025001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    953-102-5001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mode:
    Multimode
  • Type:
    ST
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Fiber Cable Type:
    Simplex
  • Cable Diameter:
    3 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,214
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.15
25
$7.83
100
$7.43
500
$7.06
1,000
$6.70
1,304 +
$6.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5