- Home ›
- All Products›
- 9350
9350
Amphenol RF
RF Connector BNC Straight Clamp Plug for RG-6 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector BNC Straight Clamp Plug for RG-6 50 Ohm
Search Keywords: 9350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:9350
-
Alias/AKA:000-9350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarity:Standard
-
Body Finish:Nickel
-
Body Material:Brass
-
Gender:Plug
-
Termination Style:Cable - Clamp
-
Orientation:Straight
-
Cable Type:Belden 1152A Belden 89248 Belden 9290 RG-143 RG-212 RG-54 RG-6 RG-6A
-
Coupling Mechanism:Bayonet
-
Contact Material:Brass
-
Contact Termination:Solder
-
Contact Finish:Silver
-
Maximum Frequency:4
-
Maximum Temperature Limit:85
-
Minimum Temperature Limit:-55
-
Insulator Material:Copolymer of Styrene
-
Mating Cycles:500
-
Impedance:50
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$143.726
25
$130.660
50
$69.170
75
$48.680
100 +
$47.700
Click for Quote
Log in
to unlock special pricing