- Home ›
- All Products›
- 930-175J-51S
930-175J-51S
Amphenol RF
RF Connector QMA Straight Jack Pressure Sealed IP-67 Round Post Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector QMA Straight Jack Pressure Sealed IP-67 Round Post Bulkhead 50 Ohm
Search Keywords: 930175J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-175J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Finish:Nickel
-
Polarity:Standard
-
Contact Material:Beryllium Copper
-
Mating Cycles:100
-
Coupling Mechanism:Push-Pull
-
Termination Style:Round Post
-
Mounting Feature:Bulkhead - Rear Mount
-
Gender:Jack
-
Maximum Frequency:11
-
Contact Termination:Solder
-
Insulator Material:PTFE
-
Impedance:50
-
Orientation:Straight
-
IP Rating:IP67
-
Maximum Temperature Limit:165
-
Body Material:Brass
-
Minimum Temperature Limit:-65
-
Contact Finish:Gold
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
97
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
25
$18.28
50
$13.71
75
$12.80
100 +
$12.54
Click for Quote
Log in
to unlock special pricing