- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 930-128J-51P
930-128J-51P
Amphenol RF
RF Connector QMA Right Angle PCB Jack 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector QMA Right Angle PCB Jack 50 Ohm
Search Keywords: 930128J51P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-128J-51P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
-
Dimension:17.81 x 9.86 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$60.742
125
$55.220
250
$29.150
375
$20.040
500 +
$19.640
Click for Quote
Log in
to unlock special pricing