- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 930-127J-51S
930-127J-51S
Amphenol RF
RF Connector QMA Straight Jack Round Post Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector QMA Straight Jack Round Post Bulkhead 50 Ohm
Search Keywords: 930127J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-127J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:20.01 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$21.406
25
$19.460
50
$14.600
75
$13.620
100 +
$13.350
Click for Quote
Log in
to unlock special pricing