- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 930-122J-51S
Amphenol RF
930-122J-51S
RF Connector QMA Straight Solder Jack for .141 Semi-Rigid and RG-402 Bulkhead 50 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector QMA Straight Solder Jack for .141 Semi-Rigid and RG-402 Bulkhead 50 Ohm
Search Keywords: 930122J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-122J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG402 Cable
-
Termination Method:Crimp
-
Operating Temperature:-40 to 85 °C
-
Dimension:19.99 x 11.1 x 11.1 mm
Product Guides
+
Frequently Asked Questions
Is 930-122J-51S RoHS compliant?
Yes, 930-122J-51S is RoHS compliant.
What is the lead time for 930-122J-51S?
The standard lead time for 930-122J-51S is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$29.59
50
$18.21
75
$14.41
100 +
$14.13
Click for Quote
Log in
to unlock special pricing