- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 930-114P-51A
930-114P-51A
Amphenol RF
RF Connector QMA Right Angle Crimp Plug for RG-316 Double Braided 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector QMA Right Angle Crimp Plug for RG-316 Double Braided 50 Ohm
Search Keywords: 930114P51A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-114P-51A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.31 x 10.49 x 23.42 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,433
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$31.28
50
$19.25
75
$15.24
100 +
$14.93
Click for Quote
Log in
to unlock special pricing