- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 930-111J-51P
930-111J-51P
Amphenol RF
RF Connector QMA Right Angle PCB Jack 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector QMA Right Angle PCB Jack 50 Ohm
Search Keywords: 930111J51P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-111J-51P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:Jack
-
Mounting:Surface Mount
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:27.2 x 13.5 x 13.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
50
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$47.982
50
$43.620
100
$23.090
150
$16.250
200 +
$15.930
Click for Quote
Log in
to unlock special pricing