- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 930-106P-51A
Amphenol RF
930-106P-51A
RF Connector QMA Right Angle Crimp Plug for LMR-240 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:930-106P-51A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:QMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:18.31 x 10.49 x 23.42 mm