- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 925-169J-51PT
925-169J-51PT
Amphenol RF
SMPM Connector Jack - Male Pin - 50Ohm - 40GHz - Solder Contact Termination - Solder Shield Termination - Snap-On - Board Edge ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMPM Connector Jack - Male Pin - 50Ohm - 40GHz - Solder Contact Termination - Solder Shield Termination - Snap-On - Board Edge - Cutout Surface Mount.
Search Keywords: 925169J51PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:925-169J-51PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
2200
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,276
Ships today, if you order in
Manufacturer Stock:
1
can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
550
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$8.32
100
$7.87
250
$7.16
550
$6.82
1,100
$6.66
1,650
$6.64
2,200 +
$6.18
Click for Quote
Log in
to unlock special pricing