- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 925-168J-51PT
925-168J-51PT
Amphenol RF
Conn SMPM 0Hz to 6GHz 50Ohm Solder RA SMD RCP Gold T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMPM 0Hz to 6GHz 50Ohm Solder RA SMD RCP Gold T/R
Search Keywords: 925168J51PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:925-168J-51PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMPM3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP3733
-
Mounting:Surface Mount3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:-55 to 155 °C
-
Dimension:3.96 x 4.57 x 3.33741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$21.505
250
$19.550
500
$10.320
750
$7.100
1,000 +
$6.950
Click for Quote
Log in
to unlock special pricing