- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 925-142A-51S
925-142A-51S
Amphenol RF
Amphenol RF 925-142A-51S Bullet Adapter, SMPM Plug to SMPM Plug, Straight, 8.38 mm L, 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Amphenol RF 925-142A-51S Bullet Adapter, SMPM Plug to SMPM Plug, Straight, 8.38 mm L, 50 Ohm
Search Keywords: 925142A51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:925-142A-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$38.863
25
$35.330
50
$21.740
75
$17.210
100 +
$16.870
Click for Quote
Log in
to unlock special pricing