- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 925-135J-51S
925-135J-51S
Amphenol RF
RF Connector SMPM Straight Bulkhead Jack for 0.086" Semi-Rigid Cable Female Contact Full Detent 50 Ohm<br />
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMPM Straight Bulkhead Jack for 0.086" Semi-Rigid Cable Female Contact Full Detent 50 Ohm
Search Keywords: 925135J51S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:925-135J-51S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50
-
Gender:Jack
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$17.798
25
$16.180
50
$12.130
75
$11.330
100 +
$11.100
Click for Quote
Log in
to unlock special pricing